RS PRO 82dB Panel Mount Fast Pulse Internal Piezo Buzzer, 39.5 x 28 x 25.4mm, 4V dc Min, 28V dc Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
28V dc
Sound Level
82dB
Drive Type
Internal
Tone Type
Fast Pulse
Diameter
28mm
Length
39.5mm
Depth
28mm
Height
25.4mm
Dimensions
39.5 x 28 x 25.4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Minimum Frequency
3000Hz
Supply Current
5mA
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Panel hole / Flanged mount pulsed tone buzzer flying lead
Panel hole or flanged mounting pulse tone buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation

€ 6,35
€ 6,35 Всеки (ex VAT)
Стандарт
1
€ 6,35
€ 6,35 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 6,35 |
10 - 24 | € 6,08 |
25 - 49 | € 5,80 |
50 - 99 | € 5,49 |
100+ | € 5,02 |

Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
28V dc
Sound Level
82dB
Drive Type
Internal
Tone Type
Fast Pulse
Diameter
28mm
Length
39.5mm
Depth
28mm
Height
25.4mm
Dimensions
39.5 x 28 x 25.4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Minimum Frequency
3000Hz
Supply Current
5mA
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Panel hole / Flanged mount pulsed tone buzzer flying lead
Panel hole or flanged mounting pulse tone buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation
