RS PRO 820μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole

Номер на артикул на RS: 181-5101Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Capacitance

820µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 Dia. x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Lifetime

1000h

Ripple Current

420mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

22%

Страна на произход

Taiwan, Province Of China

Информацията за складовите наличности временно не е налична.

€ 124,85

€ 0,125 Each (In a Bag of 1000) (ex VAT)

RS PRO 820μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole

€ 124,85

€ 0,125 Each (In a Bag of 1000) (ex VAT)

RS PRO 820μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
1000 - 2000€ 0,125€ 124,85
3000+€ 0,118€ 117,91

Технически документи

Спецификации

Brand

RS Pro

Capacitance

820µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 Dia. x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Lifetime

1000h

Ripple Current

420mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

22%

Страна на произход

Taiwan, Province Of China