RS PRO 82 Piece Engineers Tool Kit with Case

Технически документи
Спецификации
Brand
RS ProSet Type
Engineers
Set Contents
Cutters, Files, Hammer, Hex Keys, Knife, Pliers, Precision Screwdriver, Saw, Screwdriver, Shears, Soldering, Spanners, Tape Measure, Voltage Tester, Wire Stripper, Wrench
Number of Pieces
82
VDE/1000V Approved
No
Storage Type
Case
Страна на произход
Turkey
Детайли за продукта
RS PRO 82 Piece Technicians Tool Kit
Introducing the RS PRO 82-piece technicians tool kit. This versatile kit offers a range of high-quality tools to make up a comprehensive set of hand tools ideal for the professional or DIY user. All 82 pieces are supplied in a heavy duty carry case of convenient storage and organisation, making it easier to transport the whole kit across worksites and more if needed.
What is in the set?
The Tools
The RS PRO set contains a selection of essential hand tools which includes screwdrivers, cutters, hex keys, pliers, spanners and a voltage tester plus much more. This high-quality tool kit is an ideal choice for both electrical and industrial engineering applications and offers a high quality and precision finish, no matter what the application is that these tools are being used for. A full list of all 83 items included in the set are listed further down.
The Case
The kit comes supplied in our professional Raptor Tool Case with customisable tool organisation system. This case is an ideal choice for storing and organising tools and components for organisation and protection. The case itself is waterproof and impact-resistant, making it ideal to combat the hard elements of worksites where dust, debris or environmental factors are prevalent and offers an IP rating of 67. The stackable case with a soft grip handle is an ideal tool storage case which is highly versatile for technicians, engineers and maintenance operatives.
Applications:
This tool kit has been specially designed to be used by engineers and technicians but also contains handy tools that are ideal for use in the home. This comprehensive tool kit is ideal for servicing, repair and maintenance applications.
What tools do you get in this set?
Magnetic Pick-Up and Claw Tool
Mini Hacksaw
Ball Pein Hammer; 8 oz.
Trimming Knife
Electronics Short Needle Nose Pliers
Electronics End Cutter
Electronics Diagonal Cutter (Small Bevel)
Compact Tape Measure; 3 x 16 mm / 10 ft
Solder Sucker
Small Cleaning Brush
Hand File - 2nd Cut; 150 mm
Solder Aid Set
Double Open-End Wrench; 5 x 5.5, 6 x 7 and 8 x 10 mm
Magneto File Set
6 Piece Needle File Set
0.70 mm Wire Lead Solder, 100 g
De-soldering Braid
Jeweller's driver; 4 blades
Pocket Magnifier
Cable Stripper
RZR Series Cable Shears; 170 mm
Wire Stripping Pliers; 160 mm
Multi-Purpose Cutter; Straight
Fiberglass Pencil
Pointed Tip Tweezers
18 Piece Hexagon L Key Set; Metric / Imperial
Off set Slotted Screwdriver; 4.0 mm
Off set Phillips Screwdriver; PH1 x PH2
Long Nose Pliers; 160 mm
Diagonal Cutter; 160 mm
Combination Pliers; 180 mm
Adjustable Wrench (Phosphate/PVC); 150 mm
Single-Pole Voltage Tester; Short
Electronics Slotted Screwdriver; 3 x 100 mm
Pozidriv Screwdriver; PZ0 x 60, PZ1 x 80 and PZ2 x 100mm
Slotted Screwdriver (Cabinet Tip); 3.0 x 100, 4.0 x 100, 5.5 x 100, 5.5 x 200 and 6.5 x 100 mm
230 V Electrical Soldering Iron
75 mm Screw Gripping Screwdriver
150 mm Screw Gripping Screwdriver
Insulated Mirror
Why choose this product?
This tool set comes with a case for storing a multitude of essential tools of all different shapes and sizes. The case can be carried making it portable and easy to move around workshops and can generally be used in most environments. This comprehensive selection of tools is ideal for both electrical and industrial engineering applications.
€ 903,32
€ 903,32 1 Set (ex VAT)
1
€ 903,32
€ 903,32 1 Set (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSet Type
Engineers
Set Contents
Cutters, Files, Hammer, Hex Keys, Knife, Pliers, Precision Screwdriver, Saw, Screwdriver, Shears, Soldering, Spanners, Tape Measure, Voltage Tester, Wire Stripper, Wrench
Number of Pieces
82
VDE/1000V Approved
No
Storage Type
Case
Страна на произход
Turkey
Детайли за продукта
RS PRO 82 Piece Technicians Tool Kit
Introducing the RS PRO 82-piece technicians tool kit. This versatile kit offers a range of high-quality tools to make up a comprehensive set of hand tools ideal for the professional or DIY user. All 82 pieces are supplied in a heavy duty carry case of convenient storage and organisation, making it easier to transport the whole kit across worksites and more if needed.
What is in the set?
The Tools
The RS PRO set contains a selection of essential hand tools which includes screwdrivers, cutters, hex keys, pliers, spanners and a voltage tester plus much more. This high-quality tool kit is an ideal choice for both electrical and industrial engineering applications and offers a high quality and precision finish, no matter what the application is that these tools are being used for. A full list of all 83 items included in the set are listed further down.
The Case
The kit comes supplied in our professional Raptor Tool Case with customisable tool organisation system. This case is an ideal choice for storing and organising tools and components for organisation and protection. The case itself is waterproof and impact-resistant, making it ideal to combat the hard elements of worksites where dust, debris or environmental factors are prevalent and offers an IP rating of 67. The stackable case with a soft grip handle is an ideal tool storage case which is highly versatile for technicians, engineers and maintenance operatives.
Applications:
This tool kit has been specially designed to be used by engineers and technicians but also contains handy tools that are ideal for use in the home. This comprehensive tool kit is ideal for servicing, repair and maintenance applications.
What tools do you get in this set?
Magnetic Pick-Up and Claw Tool
Mini Hacksaw
Ball Pein Hammer; 8 oz.
Trimming Knife
Electronics Short Needle Nose Pliers
Electronics End Cutter
Electronics Diagonal Cutter (Small Bevel)
Compact Tape Measure; 3 x 16 mm / 10 ft
Solder Sucker
Small Cleaning Brush
Hand File - 2nd Cut; 150 mm
Solder Aid Set
Double Open-End Wrench; 5 x 5.5, 6 x 7 and 8 x 10 mm
Magneto File Set
6 Piece Needle File Set
0.70 mm Wire Lead Solder, 100 g
De-soldering Braid
Jeweller's driver; 4 blades
Pocket Magnifier
Cable Stripper
RZR Series Cable Shears; 170 mm
Wire Stripping Pliers; 160 mm
Multi-Purpose Cutter; Straight
Fiberglass Pencil
Pointed Tip Tweezers
18 Piece Hexagon L Key Set; Metric / Imperial
Off set Slotted Screwdriver; 4.0 mm
Off set Phillips Screwdriver; PH1 x PH2
Long Nose Pliers; 160 mm
Diagonal Cutter; 160 mm
Combination Pliers; 180 mm
Adjustable Wrench (Phosphate/PVC); 150 mm
Single-Pole Voltage Tester; Short
Electronics Slotted Screwdriver; 3 x 100 mm
Pozidriv Screwdriver; PZ0 x 60, PZ1 x 80 and PZ2 x 100mm
Slotted Screwdriver (Cabinet Tip); 3.0 x 100, 4.0 x 100, 5.5 x 100, 5.5 x 200 and 6.5 x 100 mm
230 V Electrical Soldering Iron
75 mm Screw Gripping Screwdriver
150 mm Screw Gripping Screwdriver
Insulated Mirror
Why choose this product?
This tool set comes with a case for storing a multitude of essential tools of all different shapes and sizes. The case can be carried making it portable and easy to move around workshops and can generally be used in most environments. This comprehensive selection of tools is ideal for both electrical and industrial engineering applications.