RS PRO 81dB Through Hole Piezo Buzzer, 14.0 (Dia.) x H 4.0mm, 1V Min, 30V Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
1V
Maximum Supply Voltage
30V
Sound Level
81dB
Diameter
14mm
Height
4mm
Dimensions
14.0 (Dia.) x H 4.0mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Supply Current
10mA
Страна на произход
China
€ 11,78
€ 1,178 Each (In a Pack of 10) (ex VAT)
10
€ 11,78
€ 1,178 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 1,178 | € 11,78 |
50 - 90 | € 1,133 | € 11,33 |
100 - 190 | € 1,048 | € 10,48 |
200 - 490 | € 0,966 | € 9,66 |
500+ | € 0,883 | € 8,84 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
1V
Maximum Supply Voltage
30V
Sound Level
81dB
Diameter
14mm
Height
4mm
Dimensions
14.0 (Dia.) x H 4.0mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Supply Current
10mA
Страна на произход
China