RS PRO 81dB SMD Square Wave External Piezo Buzzer Transducer, 16 x 16 x 2.6mm, 3V ac Min, 25V ac Max

Номер на артикул на RS: 767-5349Марка: RS PRO
brand-logo
Преглед на всички в Пиезо зумери

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Surface Mount

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

25V ac

Sound Level

81dB

Drive Type

External

Tone Type

Square Wave

Length

16mm

Depth

16mm

Height

2.6mm

Dimensions

16 x 16 x 2.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Maximum Frequency

4kHz

Supply Current

5mA

Capacitance

20nF

Minimum Frequency

1000Hz

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Square SMT Piezo transducers

Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.

Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 81dB SMD Square Wave External Piezo Buzzer Transducer, 16 x 16 x 2.6mm, 3V ac Min, 25V ac Max
Изберете тип опаковка

P.O.A.

RS PRO 81dB SMD Square Wave External Piezo Buzzer Transducer, 16 x 16 x 2.6mm, 3V ac Min, 25V ac Max
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Surface Mount

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

25V ac

Sound Level

81dB

Drive Type

External

Tone Type

Square Wave

Length

16mm

Depth

16mm

Height

2.6mm

Dimensions

16 x 16 x 2.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Maximum Frequency

4kHz

Supply Current

5mA

Capacitance

20nF

Minimum Frequency

1000Hz

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Square SMT Piezo transducers

Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.

Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption

Може да се интересувате от