RS PRO 81dB Panel Mount Intermittent Internal Piezo Buzzer, 60 x 41.8 x 16mm, 3V dc Min, 28V dc Max

Номер на артикул на RS: 535-8310Марка: RS PRODistrelec Article No.: 30403269
brand-logo
Преглед на всички в Пиезо зумери

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Panel Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

28V dc

Sound Level

81dB

Drive Type

Internal

Tone Type

Intermittent

Diameter

41.8mm

Length

60mm

Depth

41.8mm

Height

16mm

Dimensions

60 x 41.8 x 16mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.3kHz

Supply Current

8mA

Minimum Frequency

2300Hz

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Flanged pulsed tone buzzer flying lead

Flanged mounting pulsed tone buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation

€ 6,35

€ 6,35 Всеки (ex VAT)

RS PRO 81dB Panel Mount Intermittent Internal Piezo Buzzer, 60 x 41.8 x 16mm, 3V dc Min, 28V dc Max
Изберете тип опаковка

€ 6,35

€ 6,35 Всеки (ex VAT)

RS PRO 81dB Panel Mount Intermittent Internal Piezo Buzzer, 60 x 41.8 x 16mm, 3V dc Min, 28V dc Max

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 6,35
10 - 24€ 6,10
25 - 49€ 5,78
50 - 99€ 5,45
100+€ 5,02

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Panel Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

28V dc

Sound Level

81dB

Drive Type

Internal

Tone Type

Intermittent

Diameter

41.8mm

Length

60mm

Depth

41.8mm

Height

16mm

Dimensions

60 x 41.8 x 16mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.3kHz

Supply Current

8mA

Minimum Frequency

2300Hz

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Flanged pulsed tone buzzer flying lead

Flanged mounting pulsed tone buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation