RS PRO 80dB Through Hole External Magnetic Buzzer Component, 12 x 8.5mm, 1V ac Min, 3V ac Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
3V ac
Sound Level
80dB
Drive Type
External
Diameter
12mm
Height
8.5mm
Dimensions
12 x 8.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.048kHz
Supply Current
15mA
€ 2,44
€ 2,44 Всеки (ex VAT)
Стандарт
1
€ 2,44
€ 2,44 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,44 |
10 - 24 | € 2,35 |
25 - 49 | € 2,22 |
50 - 99 | € 2,11 |
100+ | € 1,94 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
3V ac
Sound Level
80dB
Drive Type
External
Diameter
12mm
Height
8.5mm
Dimensions
12 x 8.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.048kHz
Supply Current
15mA