RS PRO 80dB Through Hole Continuous External Piezo Buzzer, 13.7 (Dia.) x 7.6mm, 20V ac Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
20V ac
Sound Level
80dB
Drive Type
External
Tone Type
Continuous
Diameter
13.7mm
Height
7.6mm
Dimensions
13.7 (Dia.) x 7.6mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4kHz
Supply Current
10mA
Страна на произход
Taiwan, Province Of China
€ 9,95
€ 1,991 Each (In a Bag of 5) (ex VAT)
Стандарт
5
€ 9,95
€ 1,991 Each (In a Bag of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
5 - 45 | € 1,991 | € 9,95 |
50 - 95 | € 1,913 | € 9,56 |
100 - 245 | € 1,771 | € 8,85 |
250 - 495 | € 1,636 | € 8,18 |
500+ | € 1,496 | € 7,48 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
20V ac
Sound Level
80dB
Drive Type
External
Tone Type
Continuous
Diameter
13.7mm
Height
7.6mm
Dimensions
13.7 (Dia.) x 7.6mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4kHz
Supply Current
10mA
Страна на произход
Taiwan, Province Of China