RS PRO 80 W Electronic LED Lighting Ballast, 220 → 240 V

Технически документи
Спецификации
Brand
RS ProWattage
80 W
Ballast Type
Electronic
Supported Lamp Type
LED
Voltage Rating
220 → 240 V
Dimmable
Yes
Length
360 mm
Width
21 mm
Height
30mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Dimming Protocol
DALI
Страна на произход
Italy
Детайли за продукта
RS Dimmable Multipower LED Drivers Maxi Jolly 80 Slim HV
The Maxi Jolly 80 Slim HV is a direct current electronic driver, multi-current, for powering LEDs and LED modules. This multi-power LED driver is supplied with dip-switch, for the selection of the output current. The Maxi Jolly 80 Slim HV can power both voltage LED strips and power current LEDs. This power supply delivers high power, with active PFC and flexible selection of the output current.
Multi-power driver supplied with dip-switch for the selection of the output current
Driver for built-in use
It can be used for lighting equipment in protection class I and II.
Active Power Factor Corrector
Analogic input for thermal sensor connection
Current regulation ±5% including temperature variations
Output is not isolated from the input
Stand-by power less than 0,5 W
Protections against overheating, short circuits, mains voltage spikes and overloads
Cannot be switched on and off on secondary circuit for power LED
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProWattage
80 W
Ballast Type
Electronic
Supported Lamp Type
LED
Voltage Rating
220 → 240 V
Dimmable
Yes
Length
360 mm
Width
21 mm
Height
30mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Dimming Protocol
DALI
Страна на произход
Italy
Детайли за продукта
RS Dimmable Multipower LED Drivers Maxi Jolly 80 Slim HV
The Maxi Jolly 80 Slim HV is a direct current electronic driver, multi-current, for powering LEDs and LED modules. This multi-power LED driver is supplied with dip-switch, for the selection of the output current. The Maxi Jolly 80 Slim HV can power both voltage LED strips and power current LEDs. This power supply delivers high power, with active PFC and flexible selection of the output current.
Multi-power driver supplied with dip-switch for the selection of the output current
Driver for built-in use
It can be used for lighting equipment in protection class I and II.
Active Power Factor Corrector
Analogic input for thermal sensor connection
Current regulation ±5% including temperature variations
Output is not isolated from the input
Stand-by power less than 0,5 W
Protections against overheating, short circuits, mains voltage spikes and overloads
Cannot be switched on and off on secondary circuit for power LED