RS PRO 8 Way Surface Mount DIP & SIP Switch SPST

Номер на артикул на RS: 241-256Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Positions

8

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Alloy Copper Gold Plated

Package Style

DIP

Actuator Type

Slide

€ 7,30

€ 7,30 1 Pack of 10 (ex VAT)

RS PRO 8 Way Surface Mount DIP & SIP Switch SPST

€ 7,30

€ 7,30 1 Pack of 10 (ex VAT)

RS PRO 8 Way Surface Mount DIP & SIP Switch SPST

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Number of Positions

8

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Alloy Copper Gold Plated

Package Style

DIP

Actuator Type

Slide