RS PRO, 8, 12, 18, 21, 32 Teeth Per Inch Multiple Materials 50 mm, 74 mm Cutting Length Jigsaw Blade, Pack of 10

Технически документи
Спецификации
Brand
RS ProSaw Blade Type
Jigsaw Blade
Application
Metal
Cutting Length
50 mm, 74 mm
Number of Teeth per Inch
8, 12, 18, 21, 32
Materials Cut
Multiple Materials
Tooth Pattern
Regular
Number in Pack
10
Blade Material
Bi-Metal, High Speed Steel
Bimetal
Yes
Страна на произход
China
€ 18,94
€ 18,94 1 Set (ex VAT)
1
€ 18,94
€ 18,94 1 Set (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSaw Blade Type
Jigsaw Blade
Application
Metal
Cutting Length
50 mm, 74 mm
Number of Teeth per Inch
8, 12, 18, 21, 32
Materials Cut
Multiple Materials
Tooth Pattern
Regular
Number in Pack
10
Blade Material
Bi-Metal, High Speed Steel
Bimetal
Yes
Страна на произход
China