Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 7A T Glass Cartridge Fuse, 6.3 x 32mm

Номер на артикул на RS: 668-6098Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Rating

7A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Glass Body Cartridge Fuses- (T) LBC

RS PRO offer this range of miniature glass cartridge fuses are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.

RS PRO cartridge fuse packs are available in a range of current ratings with varying resistance values to suit all your requirements. This range is reliable for a broad range of applications.

Features:
Glass cartridge
6.3mm x 32 mm cartridge size
T Speed Rating
Low Breaking Capacity
Cylindrical in shape

Typical applications:
Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:
Industrial
Commercial
Home/Residential
Automotive

Additional information:

Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However, you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.

What size is it?
6.3 x 32mm is a miniature cartridge size. Miniature fuses are ideal for the protection of electrical appliances, electronic equipment and component parts

What Speed is it?
This particular fuse is “T” speed rated which means it is a slow acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.

What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared

What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).

Може да се интересувате от
RS PRO 7A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Schurter 7A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,87

€ 0,587 Each (In a Pack of 10) (ex VAT)

RS PRO 7A T Glass Cartridge Fuse, 6.3 x 32mm

€ 5,87

€ 0,587 Each (In a Pack of 10) (ex VAT)

RS PRO 7A T Glass Cartridge Fuse, 6.3 x 32mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 10€ 0,587€ 5,87
20 - 40€ 0,559€ 5,59
50+€ 0,512€ 5,12
Може да се интересувате от
RS PRO 7A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Schurter 7A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Current Rating

7A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Glass Body Cartridge Fuses- (T) LBC

RS PRO offer this range of miniature glass cartridge fuses are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.

RS PRO cartridge fuse packs are available in a range of current ratings with varying resistance values to suit all your requirements. This range is reliable for a broad range of applications.

Features:
Glass cartridge
6.3mm x 32 mm cartridge size
T Speed Rating
Low Breaking Capacity
Cylindrical in shape

Typical applications:
Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:
Industrial
Commercial
Home/Residential
Automotive

Additional information:

Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However, you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.

What size is it?
6.3 x 32mm is a miniature cartridge size. Miniature fuses are ideal for the protection of electrical appliances, electronic equipment and component parts

What Speed is it?
This particular fuse is “T” speed rated which means it is a slow acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.

What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared

What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).

Може да се интересувате от
RS PRO 7A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Schurter 7A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)