RS PRO 76dB Screw Mount Continuous Piezo Buzzer, 24.0 (Dia.) x H8.3mm, 3V dc Min, 20V dc Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Screw Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
76dB
Tone Type
Continuous
Diameter
24mm
Height
8.3mm
Dimensions
24.0 (Dia.) x H8.3mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.7kHz
Supply Current
10mA
Страна на произход
China
€ 18,82
€ 3,765 Each (In a Pack of 5) (ex VAT)
5
€ 18,82
€ 3,765 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 3,765 | € 18,82 |
25 - 45 | € 3,616 | € 18,08 |
50 - 95 | € 3,348 | € 16,74 |
100 - 245 | € 3,09 | € 15,45 |
250+ | € 2,828 | € 14,14 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Screw Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
76dB
Tone Type
Continuous
Diameter
24mm
Height
8.3mm
Dimensions
24.0 (Dia.) x H8.3mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.7kHz
Supply Current
10mA
Страна на произход
China