Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European
Output Voltage
5V dc
Input Voltage
100 → 240V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
5 Pin Micro USB B
Input Connector
2 Pin
Number of Outputs
1
Power Rating
7.5W
Regulated/Unregulated
Regulated
Cable Length
1.2m
Medical Approved
No
Efficiency
76.65%
MTBF
50000h
Width
24.1mm
Depth
54.8mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
66.3mm
Страна на произход
China
€ 10,75
€ 10,75 Всеки (ex VAT)
1
€ 10,75
€ 10,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 10,75 |
5 - 9 | € 10,42 |
10 - 24 | € 10,10 |
25 - 49 | € 9,79 |
50+ | € 9,46 |
Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European
Output Voltage
5V dc
Input Voltage
100 → 240V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
5 Pin Micro USB B
Input Connector
2 Pin
Number of Outputs
1
Power Rating
7.5W
Regulated/Unregulated
Regulated
Cable Length
1.2m
Medical Approved
No
Efficiency
76.65%
MTBF
50000h
Width
24.1mm
Depth
54.8mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
66.3mm
Страна на произход
China