RS PRO 75VA 2 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

Номер на артикул на RS: 504-044Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

75VA

Number of Outputs

2

Mounting Type

Chassis

Primary Winding Resistance

22Ω

Length

79mm

Efficiency

86%

Width

75mm

Depth

65mm

Dimensions

79 x 75 x 65mm

Fixing Hole Diameter

4.7 x 7.9mm

Weight

1.5kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-6

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 63,92

€ 63,92 Всеки (ex VAT)

RS PRO 75VA 2 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

€ 63,92

€ 63,92 Всеки (ex VAT)

RS PRO 75VA 2 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 63,92
25+€ 58,56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

75VA

Number of Outputs

2

Mounting Type

Chassis

Primary Winding Resistance

22Ω

Length

79mm

Efficiency

86%

Width

75mm

Depth

65mm

Dimensions

79 x 75 x 65mm

Fixing Hole Diameter

4.7 x 7.9mm

Weight

1.5kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-6

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от