RS PRO 75dB(A) PCB Mount Continuous Internal Magnetic Buzzer, 23.4 x 16.8 x 15.5mm, 4V dc Min, 8V dc Max

Технически документи
Спецификации
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
8V dc
Sound Level
75dB(A)
Drive Type
Internal
Tone Type
Continuous
Length
23.4mm
Depth
16.8mm
Height
15.5mm
Dimensions
23.4 x 16.8 x 15.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
25mA
€ 4,71
€ 4,71 Всеки (ex VAT)
1
€ 4,71
€ 4,71 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 4,71 |
10 - 24 | € 4,24 |
25 - 49 | € 3,81 |
50 - 99 | € 3,44 |
100+ | € 3,09 |
Технически документи
Спецификации
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
8V dc
Sound Level
75dB(A)
Drive Type
Internal
Tone Type
Continuous
Length
23.4mm
Depth
16.8mm
Height
15.5mm
Dimensions
23.4 x 16.8 x 15.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
25mA