RS PRO 75dB Through Hole Continuous External Piezo Buzzer, 16.5 (Dia.) x 6.7mm, 1V ac Min, 30V ac Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
30V ac
Sound Level
75dB
Drive Type
External
Tone Type
Continuous
Diameter
16.5mm
Height
6.7mm
Dimensions
16.5 (Dia.) x 6.7mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.5kHz
Supply Current
1mA
Capacitance
10nF
Minimum Frequency
3500Hz
Страна на произход
China
Детайли за продукта
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
€ 7,72
€ 1,544 Each (In a Pack of 5) (ex VAT)
5
€ 7,72
€ 1,544 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 5 - 45 | € 1,544 | € 7,72 |
| 50 - 95 | € 1,482 | € 7,41 |
| 100 - 245 | € 1,374 | € 6,87 |
| 250 - 495 | € 1,262 | € 6,31 |
| 500+ | € 1,157 | € 5,78 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
30V ac
Sound Level
75dB
Drive Type
External
Tone Type
Continuous
Diameter
16.5mm
Height
6.7mm
Dimensions
16.5 (Dia.) x 6.7mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.5kHz
Supply Current
1mA
Capacitance
10nF
Minimum Frequency
3500Hz
Страна на произход
China
Детайли за продукта
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate