RS PRO 75dB Flange Mount Continuous Internal Magnetic Buzzer Component, 33.5 x 17 x 15.5mm, 4V dc Min, 8V dc Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Flange Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
8V dc
Sound Level
75dB
Drive Type
Internal
Tone Type
Continuous
Height
15.5mm
Dimensions
33.5 x 17 x 15.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
0.5kHz
Minimum Frequency
300Hz
Supply Current
25mA
Страна на произход
China
Детайли за продукта
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.
Features
Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections
Applications
Audio Sensing and Instrumentation
€ 464,23
€ 4,642 Each (In a Tray of 100) (ex VAT)
100
€ 464,23
€ 4,642 Each (In a Tray of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тава |
---|---|---|
100 - 100 | € 4,642 | € 464,23 |
200 - 400 | € 4,457 | € 445,69 |
500 - 900 | € 4,132 | € 413,24 |
1000+ | € 3,807 | € 380,68 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Flange Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
8V dc
Sound Level
75dB
Drive Type
Internal
Tone Type
Continuous
Height
15.5mm
Dimensions
33.5 x 17 x 15.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
0.5kHz
Minimum Frequency
300Hz
Supply Current
25mA
Страна на произход
China
Детайли за продукта
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.
Features
Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections
Applications
Audio Sensing and Instrumentation