Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 7.4Ω 0.7W Miniature Speaker, 18 x 13 x 2.5mm

Номер на артикул на RS: 117-6048Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Coil Resistance

7.4Ω

Sound Level

93dB

Rated Power

0.7W

Dimensions

18 x 13 x 2.5mm

Height

2.5mm

Страна на произход

China

Детайли за продукта

RS Miniature PEEK Speakers 8 ohm

The miniatire PEEK speakers are a range of speakers ideal for PDA'S, smart phones, mobile phones and medical equipment.

117-6044

Ultra miniature
Light weight
Durable
Spring loaded contacts and adhesive tape
Easily installed and mounted

117-6047

Low resonant frequency 600Hz
Excellent sound quality for voice reproduction

117-6048

PEEK cone material
Light weight
Durable
Ideal where space is limited
Adhesive tape for quick and simple mounting

117-6049

High power
Lightweight
Durable
PEEK cone
Ideal where space is limited
Addition applications include Security products, modern electronics

Информацията за складовите наличности временно не е налична.

€ 2,81

€ 2,81 Всеки (ex VAT)

RS PRO 7.4Ω 0.7W Miniature Speaker, 18 x 13 x 2.5mm

€ 2,81

€ 2,81 Всеки (ex VAT)

RS PRO 7.4Ω 0.7W Miniature Speaker, 18 x 13 x 2.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,81
10 - 24€ 2,68
25+€ 2,60

Технически документи

Спецификации

Brand

RS Pro

Coil Resistance

7.4Ω

Sound Level

93dB

Rated Power

0.7W

Dimensions

18 x 13 x 2.5mm

Height

2.5mm

Страна на произход

China

Детайли за продукта

RS Miniature PEEK Speakers 8 ohm

The miniatire PEEK speakers are a range of speakers ideal for PDA'S, smart phones, mobile phones and medical equipment.

117-6044

Ultra miniature
Light weight
Durable
Spring loaded contacts and adhesive tape
Easily installed and mounted

117-6047

Low resonant frequency 600Hz
Excellent sound quality for voice reproduction

117-6048

PEEK cone material
Light weight
Durable
Ideal where space is limited
Adhesive tape for quick and simple mounting

117-6049

High power
Lightweight
Durable
PEEK cone
Ideal where space is limited
Addition applications include Security products, modern electronics