Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
73dB
Drive Type
Internal
Tone Type
Continuous
Diameter
23.8mm
Length
34mm
Height
14.5mm
Dimensions
23.8 (Dia.) x 14.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.6kHz
Minimum Frequency
2600Hz
Supply Current
14mA
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.
Features
Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections
Applications
Audio Sensing and Instrumentation
€ 4,31
€ 4,31 Всеки (ex VAT)
Стандарт
1
€ 4,31
€ 4,31 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 4,31 |
10 - 24 | € 4,11 |
25 - 49 | € 3,92 |
50 - 99 | € 3,68 |
100+ | € 3,41 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
73dB
Drive Type
Internal
Tone Type
Continuous
Diameter
23.8mm
Length
34mm
Height
14.5mm
Dimensions
23.8 (Dia.) x 14.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.6kHz
Minimum Frequency
2600Hz
Supply Current
14mA
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.
Features
Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections
Applications
Audio Sensing and Instrumentation