RS PRO 73 Piece Mechanical Tool Kit with Case

Номер на артикул на RS: 829-6561Марка: RS PRODistrelec Article No.: 30395486
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Set Type

Mechanical

Set Contents

Bits, Hammer, Hex Keys, Knife, Pliers, Ratchet, Screwdriver, Sockets, Spanners

Number of Pieces

73

Storage Type

Case

VDE/1000V Approved

No

Детайли за продукта

RS PRO 72 Piece Socket & Tool Set

RS Pro high quality 72 piece 3/8in socket and hand tool set supplied fitted in a blow moulded carry and storage case to make a comprehensive complete tool kit. The tools are of high-quality and the easy to carry case is versatile and durable with cut-out slots created for each individual component. The kit includes an essential and useful selection of screwdrivers, sockets, spanners and pliers plus extras. Manufactured from high-grade chrome vanadium steel, the tools are strong and built to provide years of service. Each tool has its own locating area in the case which keeps you organised.
RS PRO have a range of high-quality complete tool sets at an affordable price to suit all your requirements.

Features and Benefits:

3/8in socket components
Chrome Vanadium steel construction
Sandblasted finish
Sockets stamp with sizes for quick identification
Tool storage – supplied in a sturdy handy blow moulded tool box
Telescopic magnetic rod for retrieving screws that cannot be reached by hand
Flexible attachment for the ratchet set – ideal for awkward bolts
Full Allen key set
Comfortable handles

Product Application Information
This tool kit has been specially designed to be used by mechanics for repair and maintenance but also contains handy tools that are ideal for DIY projects in the home.

Screwdrivers

Slotted
5.5 x 100, 6.5 x 150, 6.5 x 38 mm

Phillips
PH1 x 100, PH2 x 150, PH2 x 38 mm

What do you get?
Kit Contents

Screwdrivers
Slotted: 5.5 x 100, 6.5 x 150, 6.5 x 38 mm
Phillips: PH1 x 100, PH2 x 150, PH2 x 38 mm

Ratchets and Sockets
3/8" Quick Release Ratchet
Spark Plug Socket: 16 mm
3/8 in Extension: 75 mm
3/8 in Universal joint
3/8 in Sockets
6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm

Spanners
Combination: 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm
200 mm Adjustable Wrench

Pliers
160 mm Long Nose
180 mm Combination
250 mm Water Pump

Bits and Drivers
Bit Driver

21 Bit Piece Set
x4 Phillips Bit: PH0, PH1, PH2, PH3
x4 Pozidriv Bits: PZ0, PZ1, PZ2, PZ3
x5 Torx Bits: T10, T15, T20, T25, T30
x5 Slotted Bits: 3, 4, 5, 6, 7 mm
x3 Hex Bits: 3, 4, 5 mm

Additional Extras
300g Hammer
Utility Knife
Magnetic Pick Up
5 M Tape Measure
Hex Key Set: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm

Why choose this product?
This 73 piece tool kit provides a useful container for storing a multitude of essential tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making it portable and easy to move around garages and workshops and can generally be used in most environments. The variety of tools provide great coverage for most jobs

€ 198,53

€ 198,53 Всеки (ex VAT)

RS PRO 73 Piece Mechanical Tool Kit with Case

€ 198,53

€ 198,53 Всеки (ex VAT)

RS PRO 73 Piece Mechanical Tool Kit with Case

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Set Type

Mechanical

Set Contents

Bits, Hammer, Hex Keys, Knife, Pliers, Ratchet, Screwdriver, Sockets, Spanners

Number of Pieces

73

Storage Type

Case

VDE/1000V Approved

No

Детайли за продукта

RS PRO 72 Piece Socket & Tool Set

RS Pro high quality 72 piece 3/8in socket and hand tool set supplied fitted in a blow moulded carry and storage case to make a comprehensive complete tool kit. The tools are of high-quality and the easy to carry case is versatile and durable with cut-out slots created for each individual component. The kit includes an essential and useful selection of screwdrivers, sockets, spanners and pliers plus extras. Manufactured from high-grade chrome vanadium steel, the tools are strong and built to provide years of service. Each tool has its own locating area in the case which keeps you organised.
RS PRO have a range of high-quality complete tool sets at an affordable price to suit all your requirements.

Features and Benefits:

3/8in socket components
Chrome Vanadium steel construction
Sandblasted finish
Sockets stamp with sizes for quick identification
Tool storage – supplied in a sturdy handy blow moulded tool box
Telescopic magnetic rod for retrieving screws that cannot be reached by hand
Flexible attachment for the ratchet set – ideal for awkward bolts
Full Allen key set
Comfortable handles

Product Application Information
This tool kit has been specially designed to be used by mechanics for repair and maintenance but also contains handy tools that are ideal for DIY projects in the home.

Screwdrivers

Slotted
5.5 x 100, 6.5 x 150, 6.5 x 38 mm

Phillips
PH1 x 100, PH2 x 150, PH2 x 38 mm

What do you get?
Kit Contents

Screwdrivers
Slotted: 5.5 x 100, 6.5 x 150, 6.5 x 38 mm
Phillips: PH1 x 100, PH2 x 150, PH2 x 38 mm

Ratchets and Sockets
3/8" Quick Release Ratchet
Spark Plug Socket: 16 mm
3/8 in Extension: 75 mm
3/8 in Universal joint
3/8 in Sockets
6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm

Spanners
Combination: 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm
200 mm Adjustable Wrench

Pliers
160 mm Long Nose
180 mm Combination
250 mm Water Pump

Bits and Drivers
Bit Driver

21 Bit Piece Set
x4 Phillips Bit: PH0, PH1, PH2, PH3
x4 Pozidriv Bits: PZ0, PZ1, PZ2, PZ3
x5 Torx Bits: T10, T15, T20, T25, T30
x5 Slotted Bits: 3, 4, 5, 6, 7 mm
x3 Hex Bits: 3, 4, 5 mm

Additional Extras
300g Hammer
Utility Knife
Magnetic Pick Up
5 M Tape Measure
Hex Key Set: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm

Why choose this product?
This 73 piece tool kit provides a useful container for storing a multitude of essential tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making it portable and easy to move around garages and workshops and can generally be used in most environments. The variety of tools provide great coverage for most jobs