RS PRO 72VA DIN Rail Transformer, IEC 61558-2-6, 230V ac Primary, 12V ac Secondary

Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
12V ac
Power Rating
72VA
Mounting Type
DIN Rail
Number of Outputs
1
Length
89.5mm
Width
82.5mm
Depth
82mm
Dimensions
89.5 x 82.5 x 82mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+40°C
Standards Met
IEC 61558-2-6
Weight
1.3kg
Страна на произход
Poland
Детайли за продукта
Moulded single phase DIN rail isolation transformer
Brought to you under the trusted RS Brand, these single phase isolation transformers are DIN Rail mountable. Fully encapsulated in a moulded resin case, these high quality safety and isolation transformers are intended for use in general applications.
:
Features and Benefits:
Single phase moulded with screw terminals
Mounts on 35 mm DIN rail (TS35)
Fused input and output
Encapsulated in resin
Temperature class: max. ta = 40°C / insulation class B (130°)
Nominal 72VA - short term 100V
Standards
EN61558-2-4, EN61558-2-6
€ 108,07
€ 108,07 Всеки (ex VAT)
1
€ 108,07
€ 108,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 108,07 |
25+ | € 100,83 |
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
12V ac
Power Rating
72VA
Mounting Type
DIN Rail
Number of Outputs
1
Length
89.5mm
Width
82.5mm
Depth
82mm
Dimensions
89.5 x 82.5 x 82mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+40°C
Standards Met
IEC 61558-2-6
Weight
1.3kg
Страна на произход
Poland
Детайли за продукта
Moulded single phase DIN rail isolation transformer
Brought to you under the trusted RS Brand, these single phase isolation transformers are DIN Rail mountable. Fully encapsulated in a moulded resin case, these high quality safety and isolation transformers are intended for use in general applications.
:
Features and Benefits:
Single phase moulded with screw terminals
Mounts on 35 mm DIN rail (TS35)
Fused input and output
Encapsulated in resin
Temperature class: max. ta = 40°C / insulation class B (130°)
Nominal 72VA - short term 100V
Standards
EN61558-2-4, EN61558-2-6