RS PRO 7100 PE 10bar Pneumatic Silencer, Threaded, 1 in Male

Технически документи
Спецификации
Brand
RS ProThreaded Inlet Connection
1 in Male
Inlet Connection Type
Threaded
Material
PE
Manufacturer Series
7100
Type
Silencer
Maximum Input Pressure
10bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Threaded Inlet Connection Thread Size
1 in
Страна на произход
Italy
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProThreaded Inlet Connection
1 in Male
Inlet Connection Type
Threaded
Material
PE
Manufacturer Series
7100
Type
Silencer
Maximum Input Pressure
10bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Threaded Inlet Connection Thread Size
1 in
Страна на произход
Italy