RS PRO 70mm x 12mm Latch Toggle Clamp

Технически документи
Спецификации
Brand
RS ProType
Latch Toggle Clamp
Jaw Opening
70mm
Jaw Depth
12mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Push Pull Toggle Clamp with Safety Latch
These Push Pull Toggle Clamps with safety latch from our own RS PRO brand offer the advantage of having a low profile, using side or end clamping and are most suitable for applications having a height restriction. They will hold the clamping arm of a manual clamp in both the closed and open positions so that it is protected against unintentional opening or closing through vibration or if the clamp is mounted overhead.
Features and Benefits
Large and quick opening
Galvanized and passivated
Rivets made of stainless steel
Bearings are pre-lubricated
Ergonomic, oil-resistant handle with large grip surface and soft components
The design of the clamp enables speed of operation and release, combined with high holding force
Where can you use this toggle clamp?
These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.
What is the clamping force?
Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.
What is the handling force?
Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 36,45
€ 36,45 Всеки (ex VAT)
1
€ 36,45
€ 36,45 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProType
Latch Toggle Clamp
Jaw Opening
70mm
Jaw Depth
12mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Push Pull Toggle Clamp with Safety Latch
These Push Pull Toggle Clamps with safety latch from our own RS PRO brand offer the advantage of having a low profile, using side or end clamping and are most suitable for applications having a height restriction. They will hold the clamping arm of a manual clamp in both the closed and open positions so that it is protected against unintentional opening or closing through vibration or if the clamp is mounted overhead.
Features and Benefits
Large and quick opening
Galvanized and passivated
Rivets made of stainless steel
Bearings are pre-lubricated
Ergonomic, oil-resistant handle with large grip surface and soft components
The design of the clamp enables speed of operation and release, combined with high holding force
Where can you use this toggle clamp?
These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.
What is the clamping force?
Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.
What is the handling force?
Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.