RS PRO 70dB Lead Wire Continuous External Piezo Buzzer, 50 (Dia.) x 2.2mm, 12V Min

Технически документи
Спецификации
Brand
RS ProMounting Type
Lead Wire
Minimum Supply Voltage
12V
Sound Level
70dB
Drive Type
External
Tone Type
Continuous
Diameter
50mm
Length
50mm
Depth
2.2mm
Height
2.2mm
Dimensions
50 (Dia.) x 2.2mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
1.2kHz
Capacitance
65nF
Minimum Frequency
0.5Hz
Страна на произход
China
€ 10,62
€ 2,125 Each (In a Pack of 5) (ex VAT)
5
€ 10,62
€ 2,125 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,125 | € 10,62 |
25 - 45 | € 2,038 | € 10,19 |
50 - 95 | € 1,896 | € 9,48 |
100 - 245 | € 1,744 | € 8,72 |
250+ | € 1,597 | € 7,98 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Lead Wire
Minimum Supply Voltage
12V
Sound Level
70dB
Drive Type
External
Tone Type
Continuous
Diameter
50mm
Length
50mm
Depth
2.2mm
Height
2.2mm
Dimensions
50 (Dia.) x 2.2mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
1.2kHz
Capacitance
65nF
Minimum Frequency
0.5Hz
Страна на произход
China