Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 70 Piece Key Bit & Driver Tool Kit with Box

Номер на артикул на RS: 251-479Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Set Type

Key Bit & Driver

Set Contents

Bits, Hex Keys, Spanners

Number of Pieces

70

Storage Type

Box

VDE/1000V Approved

No

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO 70 Piece Mechanics Tool Kit

This RS PRO high quality 70 piece 1/4in socket and hand tool set is ideal for mechanics. This tool kit offers various tools carefully chosen to make one comprehensive kit, ideal for DIY or professional user. Supplied in a box to keep your tools safe, organised and secured. The kit includes an essential and useful selection of Hex keys, drivers, sockets, bits and spanner. The tools are strong and built to provide years of service.

RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements.

Features:

Chrome vanadium steel Hex and Torx key wrenches
Chrome Molybdenum steel driver bits
Carbon steel driver shaft
Tool storage – comes in a carry case

Product Application Information
This tool kit has been specially designed to be used by mechanics for repair and maintenance but also contains handy tools that are ideal for use for DIY projects in the home.

What do you get?

Kit Contents

Long Ball End Hex Keys

1.5, 2, 2.5, 3, 4 ,5 6, 8, 10 mm

Long Tamperproof Torx Keys

T10, T15, T20, T25, T27, T30, T40, T50

Bit Drivers

1/4" T-Handle Bit Driver
1/4" Hex Bit Driver
1/4" Hex Stubby Bit Driver
1/4" 100 mm Hex Magnetic Bit Holder

1/4" Hex Shank (L 25 mm)

Tamperproof Torx: T8, T10, T15, T20, T25, T27, T30, T35, T40
Tamperproof Hex: 2.5, 3, 4, 5, 6,7 mm
Torq: 6, 8, 10 mm
Tri-Wing: No.1, No.2, No.3, No.4
Security Spanner: 4, 6, 8, 10 mm

1/4" Hex Shank (L 50 mm)

Slotted: 3, 5, 6 mm
Phillips: PH1, PH2, PH3
Pozidriv: PZ1, PZ2, PZ3
Tamperproof Torx: T10, T15, T20, T25, T27, T30, T40

Why choose this product?
This 70 piece tool kit comes in a toolbox for storing a multitude of essential tools of all different shapes and sizes. The kit is sturdy and portable and can be moved around garages and workshops. It has many great features and can generally be used in most environments.

Може да се интересувате от
RS PRO 11 Piece Mechanical Tool Kit with Box
€ 42,52Всеки (ex VAT)
RS PRO 70 Piece Key and Bit Tool Kit
P.O.A.1 Set (ex VAT)
RS PRO 94 Piece Mechanical Tool Kit with Case
€ 144,361 Set (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 70 Piece Key Bit & Driver Tool Kit with Box

P.O.A.

RS PRO 70 Piece Key Bit & Driver Tool Kit with Box
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 11 Piece Mechanical Tool Kit with Box
€ 42,52Всеки (ex VAT)
RS PRO 70 Piece Key and Bit Tool Kit
P.O.A.1 Set (ex VAT)
RS PRO 94 Piece Mechanical Tool Kit with Case
€ 144,361 Set (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Set Type

Key Bit & Driver

Set Contents

Bits, Hex Keys, Spanners

Number of Pieces

70

Storage Type

Box

VDE/1000V Approved

No

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO 70 Piece Mechanics Tool Kit

This RS PRO high quality 70 piece 1/4in socket and hand tool set is ideal for mechanics. This tool kit offers various tools carefully chosen to make one comprehensive kit, ideal for DIY or professional user. Supplied in a box to keep your tools safe, organised and secured. The kit includes an essential and useful selection of Hex keys, drivers, sockets, bits and spanner. The tools are strong and built to provide years of service.

RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements.

Features:

Chrome vanadium steel Hex and Torx key wrenches
Chrome Molybdenum steel driver bits
Carbon steel driver shaft
Tool storage – comes in a carry case

Product Application Information
This tool kit has been specially designed to be used by mechanics for repair and maintenance but also contains handy tools that are ideal for use for DIY projects in the home.

What do you get?

Kit Contents

Long Ball End Hex Keys

1.5, 2, 2.5, 3, 4 ,5 6, 8, 10 mm

Long Tamperproof Torx Keys

T10, T15, T20, T25, T27, T30, T40, T50

Bit Drivers

1/4" T-Handle Bit Driver
1/4" Hex Bit Driver
1/4" Hex Stubby Bit Driver
1/4" 100 mm Hex Magnetic Bit Holder

1/4" Hex Shank (L 25 mm)

Tamperproof Torx: T8, T10, T15, T20, T25, T27, T30, T35, T40
Tamperproof Hex: 2.5, 3, 4, 5, 6,7 mm
Torq: 6, 8, 10 mm
Tri-Wing: No.1, No.2, No.3, No.4
Security Spanner: 4, 6, 8, 10 mm

1/4" Hex Shank (L 50 mm)

Slotted: 3, 5, 6 mm
Phillips: PH1, PH2, PH3
Pozidriv: PZ1, PZ2, PZ3
Tamperproof Torx: T10, T15, T20, T25, T27, T30, T40

Why choose this product?
This 70 piece tool kit comes in a toolbox for storing a multitude of essential tools of all different shapes and sizes. The kit is sturdy and portable and can be moved around garages and workshops. It has many great features and can generally be used in most environments.

Може да се интересувате от
RS PRO 11 Piece Mechanical Tool Kit with Box
€ 42,52Всеки (ex VAT)
RS PRO 70 Piece Key and Bit Tool Kit
P.O.A.1 Set (ex VAT)
RS PRO 94 Piece Mechanical Tool Kit with Case
€ 144,361 Set (ex VAT)