RS PRO 7 Segment LED Digital Panel Multi-Function Meter for Current, Voltage

Технически документи
Спецификации
Brand
RS ProProperties Measured
Current, Voltage
Display Type
7 Segment LED
Depth
66mm
Number Of Digits
4
Digit Height
14 mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Measurement Range
±2 → ±10 (Voltage) V, -20 → 20 (Current) mA
Meter Type
Digital
Minimum Measurement
±2 (Voltage) V, -20 (Current) mA
Страна на произход
Czech Republic
€ 281,55
€ 281,55 Всеки (ex VAT)
1
€ 281,55
€ 281,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProProperties Measured
Current, Voltage
Display Type
7 Segment LED
Depth
66mm
Number Of Digits
4
Digit Height
14 mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Measurement Range
±2 → ±10 (Voltage) V, -20 → 20 (Current) mA
Meter Type
Digital
Minimum Measurement
±2 (Voltage) V, -20 (Current) mA
Страна на произход
Czech Republic