RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 6 Characters, Transflective

Номер на артикул на RS: 185-0193Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Display Type

7-Segment

Character Matrix

1 Row by 6 Characters

Character Rows

1

Characters per Row

6

Character Width

7mm

Character Height

12.7mm

Viewing Area Height

16.5mm

Viewing Area Width

63.5mm

Viewing Area Dimensions

64 x 17mm

External Depth

2.2mm

Illumination Colour

Black

Background Colour

Grey

External Dimensions

69.9 x 30.5 x 2.2mm

External Height

30.5mm

External Width

69.9mm

Display Mode

Transflective

Display Matrix Technology

TN

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Series

PHT

Страна на произход

China

Детайли за продукта

Direct-Drive 7-segment, Reflective & Transflective

Reflective,The reflective types are suitable for use in sunlight and low-light applications. Viewing is enhanced by direct sunlight. Transflective,The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight panels are available: Refer to Accessories range.

Extremely low-power
Ideal for battery-powered equipment
Standard 7-segment format with inter-digit decimal points and alternate inter-digit colons
Black segments on a silver background
Wide viewing angle
Supplied as a flat glass plate with rigid pins in a DIL package format

Може да се интересувате от
6 DIGIT L.C.D.DISPLAY
P.O.A.Всеки (ex VAT)
6 DIGIT LCD DISPLAY
P.O.A.Всеки (ex VAT)

€ 15,34

€ 15,34 Всеки (ex VAT)

RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 6 Characters, Transflective

€ 15,34

€ 15,34 Всеки (ex VAT)

RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 6 Characters, Transflective

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 15,34
5 - 9€ 13,63
10 - 24€ 12,27
25 - 49€ 10,90
50+€ 9,90
Може да се интересувате от
6 DIGIT L.C.D.DISPLAY
P.O.A.Всеки (ex VAT)
6 DIGIT LCD DISPLAY
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Display Type

7-Segment

Character Matrix

1 Row by 6 Characters

Character Rows

1

Characters per Row

6

Character Width

7mm

Character Height

12.7mm

Viewing Area Height

16.5mm

Viewing Area Width

63.5mm

Viewing Area Dimensions

64 x 17mm

External Depth

2.2mm

Illumination Colour

Black

Background Colour

Grey

External Dimensions

69.9 x 30.5 x 2.2mm

External Height

30.5mm

External Width

69.9mm

Display Mode

Transflective

Display Matrix Technology

TN

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Series

PHT

Страна на произход

China

Детайли за продукта

Direct-Drive 7-segment, Reflective & Transflective

Reflective,The reflective types are suitable for use in sunlight and low-light applications. Viewing is enhanced by direct sunlight. Transflective,The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight panels are available: Refer to Accessories range.

Extremely low-power
Ideal for battery-powered equipment
Standard 7-segment format with inter-digit decimal points and alternate inter-digit colons
Black segments on a silver background
Wide viewing angle
Supplied as a flat glass plate with rigid pins in a DIL package format

Може да се интересувате от
6 DIGIT L.C.D.DISPLAY
P.O.A.Всеки (ex VAT)
6 DIGIT LCD DISPLAY
P.O.A.Всеки (ex VAT)