RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 4-1/2 Characters, Reflective

Номер на артикул на RS: 184-7721Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Display Type

7-Segment

Character Matrix

1 Row by 4-1/2 Characters

Character Rows

1

Characters per Row

4-1/2

Character Height

10.2mm

Character Width

5.1mm

External Depth

2.8mm

Backlight Type

LED

Illumination Colour

Black

Background Colour

Grey

External Dimensions

50.8 x 2.8 x 30.5mm

External Height

30.5mm

External Width

50.8mm

Display Mode

Reflective

Display Matrix Technology

TN

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Series

PHR

Страна на произход

China

Детайли за продукта

Direct-Drive 7-segment, Reflective & Transflective

Reflective,The reflective types are suitable for use in sunlight and low-light applications. Viewing is enhanced by direct sunlight. Transflective,The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight panels are available: Refer to Accessories range.

Extremely low-power
Ideal for battery-powered equipment
Standard 7-segment format with inter-digit decimal points and alternate inter-digit colons
Black segments on a silver background
Wide viewing angle
Supplied as a flat glass plate with rigid pins in a DIL package format

Може да се интересувате от

€ 11,47

€ 11,47 Всеки (ex VAT)

RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 4-1/2 Characters, Reflective

€ 11,47

€ 11,47 Всеки (ex VAT)

RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 4-1/2 Characters, Reflective

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 11,47
5 - 9€ 10,01
10 - 24€ 9,17
25 - 49€ 8,03
50+€ 7,47
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Display Type

7-Segment

Character Matrix

1 Row by 4-1/2 Characters

Character Rows

1

Characters per Row

4-1/2

Character Height

10.2mm

Character Width

5.1mm

External Depth

2.8mm

Backlight Type

LED

Illumination Colour

Black

Background Colour

Grey

External Dimensions

50.8 x 2.8 x 30.5mm

External Height

30.5mm

External Width

50.8mm

Display Mode

Reflective

Display Matrix Technology

TN

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Series

PHR

Страна на произход

China

Детайли за продукта

Direct-Drive 7-segment, Reflective & Transflective

Reflective,The reflective types are suitable for use in sunlight and low-light applications. Viewing is enhanced by direct sunlight. Transflective,The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight panels are available: Refer to Accessories range.

Extremely low-power
Ideal for battery-powered equipment
Standard 7-segment format with inter-digit decimal points and alternate inter-digit colons
Black segments on a silver background
Wide viewing angle
Supplied as a flat glass plate with rigid pins in a DIL package format

Може да се интересувате от