RS PRO 7-Piece Twist Drill Bit Set for Metal, 6mm Max, 1.5mm Min, HSS Bits

Технически документи
Спецификации
Brand
RS ProDrilling Application
Metal
Drill Bit Type
Twist Drill Bit
Material
HSS
Number of Pieces
7
Minimum Size
1.5mm
Maximum Size
6mm
Set Contents
HSS Drill Bits
Страна на произход
China
Детайли за продукта
Cassette Case
Ground Flute High Speed Steel jobber drills
Ideal for general workshop or maintenance use where high precision and productivity are not required
€ 8,33
€ 8,33 Всеки (ex VAT)
1
€ 8,33
€ 8,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProDrilling Application
Metal
Drill Bit Type
Twist Drill Bit
Material
HSS
Number of Pieces
7
Minimum Size
1.5mm
Maximum Size
6mm
Set Contents
HSS Drill Bits
Страна на произход
China
Детайли за продукта
Cassette Case
Ground Flute High Speed Steel jobber drills
Ideal for general workshop or maintenance use where high precision and productivity are not required