Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 7-Piece Torx Key Set, L Shape, Long Arm

Номер на артикул на RS: 157-2089Марка: RS PRO
brand-logo
Преглед на всички в Торкс ключове

Технически документи

Спецификации

Brand

RS Pro

Number of Pieces

7

Set Contents

T10; T15; T20; T25; T27; T30; T40

Shape

L

Short or Long Arm

Long

Material

Chrome Nickel Alloy Steel

Страна на произход

United States

Детайли за продукта

RS PRO TORX® Tamperproof, L-Shaped Driver Set

From RS PRO, this L-shaped Torx key set is ready to go for almost any Torx screw application. With duel ends supplying conventional Torx heads on one end of the key and tamper-proof Torx at the other, the set is ideal for both common and specialist applications. TORX is a type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied for ease and precision when tightening and loosening. They are often used in mechanical production, for example. The tamper-proof Torx screw is ideal for when added security is needed, as it cannot be undone by conventional tools.

Each of these torx keys is constructed from chrome vanadium steel, for a long and dependable work life. They are supplied in a handy plastic holder to make sure your tools are kept safe and organized when on the go.

Features and Benefits

• For use on all security TORX® type fasteners
• Supplied complete in a plastic storage case
• Manufactured from 8650 chrome nickel alloy, heat treated for outstanding torque and strength characteristics
• Manufactured to meet ANSI B18-3 and FED. SPEC GGG-K-2750 standards.

Applications

An L-shaped Torx key can have an advantage over a screwdriver as its shape allows you to apply more leverage. As such, a Torx key might be more suitable for heavy-duty application than a typical Torx driver. Tamperproof torx screws are ideal for panels and machine housing that might need to be regularly maintained but are kept in places where they might be subject to interference.

What are the advantages of TORX head screws?

TORX screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, TORX is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 22,82

€ 22,82 1 Set (ex VAT)

RS PRO 7-Piece Torx Key Set, L Shape, Long Arm

€ 22,82

€ 22,82 1 Set (ex VAT)

RS PRO 7-Piece Torx Key Set, L Shape, Long Arm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number of Pieces

7

Set Contents

T10; T15; T20; T25; T27; T30; T40

Shape

L

Short or Long Arm

Long

Material

Chrome Nickel Alloy Steel

Страна на произход

United States

Детайли за продукта

RS PRO TORX® Tamperproof, L-Shaped Driver Set

From RS PRO, this L-shaped Torx key set is ready to go for almost any Torx screw application. With duel ends supplying conventional Torx heads on one end of the key and tamper-proof Torx at the other, the set is ideal for both common and specialist applications. TORX is a type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied for ease and precision when tightening and loosening. They are often used in mechanical production, for example. The tamper-proof Torx screw is ideal for when added security is needed, as it cannot be undone by conventional tools.

Each of these torx keys is constructed from chrome vanadium steel, for a long and dependable work life. They are supplied in a handy plastic holder to make sure your tools are kept safe and organized when on the go.

Features and Benefits

• For use on all security TORX® type fasteners
• Supplied complete in a plastic storage case
• Manufactured from 8650 chrome nickel alloy, heat treated for outstanding torque and strength characteristics
• Manufactured to meet ANSI B18-3 and FED. SPEC GGG-K-2750 standards.

Applications

An L-shaped Torx key can have an advantage over a screwdriver as its shape allows you to apply more leverage. As such, a Torx key might be more suitable for heavy-duty application than a typical Torx driver. Tamperproof torx screws are ideal for panels and machine housing that might need to be regularly maintained but are kept in places where they might be subject to interference.

What are the advantages of TORX head screws?

TORX screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, TORX is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Може да се интересувате от