RS PRO 7-Piece Spanner Set, 8 → 18 mm, Chrome Vanadium Steel

Технически документи
Спецификации
Brand
RS ProSet Type
Ring Spanner-Set
Sizes in Set
8 → 18 mm
Number of Pieces
7
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Finish
Chrome
Страна на произход
China
Детайли за продукта
The RS Pro 7 Piece Ratcheting Spanner Set
From RS PRO, this combination spanner set is a robust and versatile toolset for professionals and enthusiasts alike. The tools feature an open-ended spanner on one end, and a ratchet spanner on the other, combing two tools in one.
The ratchet combination spanner is constructed of chrome vanadium steel, which offers excellent load bearing strength and hardness, and also good resistance to corrosion. As such, these robust and reliable tools promise a long service life even in challenging environments. High-quality materials allow for safe operation, even at the high torques.
Features & Benefits
Ratcheting box wrench requires only 6° space
72 Teeth ratcheting box head
Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
Ratchett spanner and open-ended spanner combined
Metric sizes
Comes in lightwieght plastic tool organizer
Applications
Called a wrench in America and Canada, this hand tool is specifically designed for tightening and loosening fixings and fastenings that correspond with its specific metric size. The open end spanner end allows you to turn from either end of the fitting, while the ratchet spanner end allows you to grip a fastening entirely where space allows. As such, the tool is highly versatile and can be used in a number of professions, such as;
Plumbing
Auto mechanics
Engineering
Machine Operating
What is the difference between a Ratchet spanner and a Ring spanner?
Unlike a ring spanner, a ratchet allows the tool to apply torque in one direction only. This means that you can reset the position of your tool without actually releasing the fastening or fixing. This allows for more comfortable and faster turning. However, the ratchet ring is not as sturdy as the fixed ring spanner, and may not have as much torque power.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
€ 72,89
€ 72,89 1 Set (ex VAT)
1
€ 72,89
€ 72,89 1 Set (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSet Type
Ring Spanner-Set
Sizes in Set
8 → 18 mm
Number of Pieces
7
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Finish
Chrome
Страна на произход
China
Детайли за продукта
The RS Pro 7 Piece Ratcheting Spanner Set
From RS PRO, this combination spanner set is a robust and versatile toolset for professionals and enthusiasts alike. The tools feature an open-ended spanner on one end, and a ratchet spanner on the other, combing two tools in one.
The ratchet combination spanner is constructed of chrome vanadium steel, which offers excellent load bearing strength and hardness, and also good resistance to corrosion. As such, these robust and reliable tools promise a long service life even in challenging environments. High-quality materials allow for safe operation, even at the high torques.
Features & Benefits
Ratcheting box wrench requires only 6° space
72 Teeth ratcheting box head
Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
Ratchett spanner and open-ended spanner combined
Metric sizes
Comes in lightwieght plastic tool organizer
Applications
Called a wrench in America and Canada, this hand tool is specifically designed for tightening and loosening fixings and fastenings that correspond with its specific metric size. The open end spanner end allows you to turn from either end of the fitting, while the ratchet spanner end allows you to grip a fastening entirely where space allows. As such, the tool is highly versatile and can be used in a number of professions, such as;
Plumbing
Auto mechanics
Engineering
Machine Operating
What is the difference between a Ratchet spanner and a Ring spanner?
Unlike a ring spanner, a ratchet allows the tool to apply torque in one direction only. This means that you can reset the position of your tool without actually releasing the fastening or fixing. This allows for more comfortable and faster turning. However, the ratchet ring is not as sturdy as the fixed ring spanner, and may not have as much torque power.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.