RS PRO 7-Piece 1/4 in Bit Socket Set , Torx Bit

Технически документи
Спецификации
Brand
RS ProSocket Set Type
Bit Socket Set
Drive Size
1/4 in
Number of Pieces
7
Socket Head Type
Torx Bit
Ratchet Included
No
VDE/1000V Approved
No
Socket Size
T8 → T40
Finish
Chrome
Material
S2 Steel
Drive Type
Square
Head Type
Torx
Set Type
Bit Socket Set
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO 7 Piece Torx Socket Set
A strong and durable socket bit set for use with 1/4in socket wrenches and impact wrenches. Featuring 7 high quality Torx socket bits supplied on a mountable socket rail.
Constructed with Chrome Vanadium Steel sockets and S2 shock resisting Steel bits combining exceptional strength properties with anti-rust and corrosion protection for a hardwearing and tough socket bit set.
Ideal for use in a wide range of applications enabling quick removal of hard to access fasteners and screws in tight and compact areas.
Features and Benefits
Bits: Chrome molybdenum vanadium steel
Socket body: Chrome Vanadium steel
Set Contents: Tx8, Tx10, Tx15, Tx20, Tx25, Tx30, Tx40
€ 24,38
€ 24,38 1 Set (ex VAT)
1
€ 24,38
€ 24,38 1 Set (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSocket Set Type
Bit Socket Set
Drive Size
1/4 in
Number of Pieces
7
Socket Head Type
Torx Bit
Ratchet Included
No
VDE/1000V Approved
No
Socket Size
T8 → T40
Finish
Chrome
Material
S2 Steel
Drive Type
Square
Head Type
Torx
Set Type
Bit Socket Set
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO 7 Piece Torx Socket Set
A strong and durable socket bit set for use with 1/4in socket wrenches and impact wrenches. Featuring 7 high quality Torx socket bits supplied on a mountable socket rail.
Constructed with Chrome Vanadium Steel sockets and S2 shock resisting Steel bits combining exceptional strength properties with anti-rust and corrosion protection for a hardwearing and tough socket bit set.
Ideal for use in a wide range of applications enabling quick removal of hard to access fasteners and screws in tight and compact areas.
Features and Benefits
Bits: Chrome molybdenum vanadium steel
Socket body: Chrome Vanadium steel
Set Contents: Tx8, Tx10, Tx15, Tx20, Tx25, Tx30, Tx40