RS PRO 7 Core, 2.5 mm² CSA, 12 X 4mm od, 100m, Brown

Технически документи
Спецификации
Brand
RS ProNumber of Cores
7
Cross Sectional Area
2.5 mm²
Insulation material
PVC
Outer Diameter
12 X 4mm
Length
100m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Sheath Colour
Brown
Number of Strands
46
Core Strands
46/0.1 mm
Sheath Material
PVC
Conductor Material
Oxygen Free Copper
Size of Strands
0.1 mm
Screen Type
PVC
Cable Shape
Multicore
Страна на произход
Taiwan, Province Of China
€ 422,03
€ 422,03 1 Reel of 100 Metres (ex VAT)
1
€ 422,03
€ 422,03 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Cores
7
Cross Sectional Area
2.5 mm²
Insulation material
PVC
Outer Diameter
12 X 4mm
Length
100m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Sheath Colour
Brown
Number of Strands
46
Core Strands
46/0.1 mm
Sheath Material
PVC
Conductor Material
Oxygen Free Copper
Size of Strands
0.1 mm
Screen Type
PVC
Cable Shape
Multicore
Страна на произход
Taiwan, Province Of China