RS PRO 6W Plug In Power Supply 5V dc Output, 1.2A Output

Технически документи
Спецификации
Brand
RS ProPlug Type
Type C
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1.2A
Maximum Temperature
+45°C
Output Connector
Micro USB Type B
Input Connector
EU Plug
Number of Outputs
1
Power Rating
6W
Width
36.7mm
Energy Efficiency Level
V
Type
Power Adapter
Length
63.3mm
Depth
16mm
Minimum Temperature
-5°C
Страна на произход
China
Детайли за продукта
RS PRO 6W plug in power supply
From the trusted brand RS PRO, comes a high quality and great value 6W power adapter. Manufactured to industry standards, this power supply is a fantastic solution for an array of electrical equipment.
As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution.
Features and benefits:
- EU Plug type
- USB A Output
- A high-efficiency rating adapter
- Class 2 double insulated added protection against electrical shock
- Over current, voltage & short circuit protection
- Meets ErP Step 2 standards
- Compact design
- Industry standard protection within a robust enclosed power adapter
- supports AC input of up 240V
Applications
This adapter has a range of application use such as;
- Point of sale
- Wireless communications
- Peripherals
- Networking
- Telecommunication equipment
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
CE(LVD) EN60950-1:2006+A12:2011
EMC EN55022:2010+AC:2011; EN55024:2010; EN61000-3-2:2006+A1:2009+A2:2009; EN61000-3-3:2008
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPlug Type
Type C
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1.2A
Maximum Temperature
+45°C
Output Connector
Micro USB Type B
Input Connector
EU Plug
Number of Outputs
1
Power Rating
6W
Width
36.7mm
Energy Efficiency Level
V
Type
Power Adapter
Length
63.3mm
Depth
16mm
Minimum Temperature
-5°C
Страна на произход
China
Детайли за продукта
RS PRO 6W plug in power supply
From the trusted brand RS PRO, comes a high quality and great value 6W power adapter. Manufactured to industry standards, this power supply is a fantastic solution for an array of electrical equipment.
As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution.
Features and benefits:
- EU Plug type
- USB A Output
- A high-efficiency rating adapter
- Class 2 double insulated added protection against electrical shock
- Over current, voltage & short circuit protection
- Meets ErP Step 2 standards
- Compact design
- Industry standard protection within a robust enclosed power adapter
- supports AC input of up 240V
Applications
This adapter has a range of application use such as;
- Point of sale
- Wireless communications
- Peripherals
- Networking
- Telecommunication equipment
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
CE(LVD) EN60950-1:2006+A12:2011
EMC EN55022:2010+AC:2011; EN55024:2010; EN61000-3-2:2006+A1:2009+A2:2009; EN61000-3-3:2008