RS PRO 6W Plug In Power Supply 24V dc Output, 0 → 250mA Output

Технически документи
Спецификации
Brand
RS ProPlug Type
European Plug
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
0 → 250mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Number of Outputs
1
Power Rating
6W
Standards Met
CE, EN 55022 Class B
MTBF
100000h
Energy Efficiency Level
VI
Load Regulation
±5%
Type
Switched Mode Power Supply
Series
ECP-06 Euro
Length
60mm
Width
65mm
Depth
50mm
Minimum Temperature
0°C
Страна на произход
China
Детайли за продукта
RS Plug-In Switch Mode Power Supply - ECPE Euro Series
Reliable & robust range of RS Pro plug-in power supplies suitable for a wide variety of applications. Comes complete with automatic short circuit & overload protection and recovery to ensure a safe installation. Can be easily used in a static or mobile application thanks to a lightweight & durable compact casing.
Class II rated range of power supplies
UL60950-1 & TUV EN60950-1 approved
Complies with EN55022 Class B & EN61000-3-2, 3
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPlug Type
European Plug
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
0 → 250mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Number of Outputs
1
Power Rating
6W
Standards Met
CE, EN 55022 Class B
MTBF
100000h
Energy Efficiency Level
VI
Load Regulation
±5%
Type
Switched Mode Power Supply
Series
ECP-06 Euro
Length
60mm
Width
65mm
Depth
50mm
Minimum Temperature
0°C
Страна на произход
China
Детайли за продукта
RS Plug-In Switch Mode Power Supply - ECPE Euro Series
Reliable & robust range of RS Pro plug-in power supplies suitable for a wide variety of applications. Comes complete with automatic short circuit & overload protection and recovery to ensure a safe installation. Can be easily used in a static or mobile application thanks to a lightweight & durable compact casing.
Class II rated range of power supplies
UL60950-1 & TUV EN60950-1 approved
Complies with EN55022 Class B & EN61000-3-2, 3