RS PRO 6VA 2 Output Chassis Mounting Transformer, 18V ac, IEC 61558-2-6

Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
18V ac
Power Rating
6VA
Number of Outputs
2
Mounting Type
Clamp Mount
Primary Winding Resistance
630Ω
Efficiency
80%
Length
45mm
Width
40mm
Depth
37mm
Dimensions
45 x 40 x 37mm
Fixing Hole Diameter
4 x 5.5mm
Weight
200g
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-6
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Страна на произход
Poland
€ 26,79
€ 26,79 Всеки (ex VAT)
1
€ 26,79
€ 26,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 26,79 |
25 - 99 | € 21,59 |
100+ | € 20,31 |
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
18V ac
Power Rating
6VA
Number of Outputs
2
Mounting Type
Clamp Mount
Primary Winding Resistance
630Ω
Efficiency
80%
Length
45mm
Width
40mm
Depth
37mm
Dimensions
45 x 40 x 37mm
Fixing Hole Diameter
4 x 5.5mm
Weight
200g
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-6
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Страна на произход
Poland