RS PRO 6V ac 2 Output Through Hole PCB Transformer, 6VA

Номер на артикул на RS: 504-347Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Secondary Voltage Rating

6V ac

Power Rating

6VA

Primary Voltage Rating

115 V ac, 230 V ac

Number of Outputs

2

Length

43mm

Width

36mm

Depth

33mm

Dimensions

43 x 36 x 33mm

Weight

180g

Mounting Type

Through Hole

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

Poland

Детайли за продукта

PCB Mount 115/230Vac Transformer

Twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation
Fully shrouded bobbins
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,45

€ 23,45 Всеки (ex VAT)

RS PRO 6V ac 2 Output Through Hole PCB Transformer, 6VA

€ 23,45

€ 23,45 Всеки (ex VAT)

RS PRO 6V ac 2 Output Through Hole PCB Transformer, 6VA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 23,45
5 - 9€ 21,81
10 - 24€ 20,40
25+€ 18,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Secondary Voltage Rating

6V ac

Power Rating

6VA

Primary Voltage Rating

115 V ac, 230 V ac

Number of Outputs

2

Length

43mm

Width

36mm

Depth

33mm

Dimensions

43 x 36 x 33mm

Weight

180g

Mounting Type

Through Hole

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

Poland

Детайли за продукта

PCB Mount 115/230Vac Transformer

Twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation
Fully shrouded bobbins
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от