RS PRO 6U-Rack Server Cabinet, 366 x 600 x 560mm

Номер на артикул на RS: 802-0320Марка: RS PRO
brand-logo
Преглед на всички в Сървърни шкафове

Технически документи

Спецификации

Brand

RS Pro

Rack Units

6U

Mounting Type

Wall

External Height

366 mm

External Width

600 mm

External Depth

560mm

External Dimensions

366 x 600 x 560mm

Colour

Grey

External Case Material

Steel

Страна на произход

Turkey

Детайли за продукта

Wall Mount Server Cabinets

From RS Pro, this range of server cabinets are ideal for housing small and medium sized networks. They are designed to be wall mounted and can accommodate a static load of up to 70 kg. These network cabinets offer a professional cable management solution and it is incredibly easy to install server racks within them.

These data cabinets feature a glass door and cylindrical lock as standard, which protects the hardware that runs your network. The side panels of the server rack cabinet can be opened from the inside, enhancing the security of the unit.

RS Pro rack cabinets are constructed from 1.2 mm thick steel and have an electrostatic power paint finish with a RAL 7035 grey colour. All models are supplied with 1 pair of heavy duty 19 inch mounting rails.

Options available:

  • 8020267 - 2U Server Rack Drawer, 500 mm x 483 mm

  • 8020273 – 2U Cantilever Shelf, 250 mm x 483 mm

  • 8020276 - 3U Server Rack Drawer, 500 mm x 483 mm

  • 8020279 – 1U Cantilever Shelf, 150 mm x 483 mm

  • 8020282 – 2U Cantilever Shelf, 400 mm x 483 mm

  • 8020295 - Adjustable Vertical Cable Organiser for use with 42U Rack Unit

  • 8020298 - Steel Cable Entry Panel for use with 1U Rack Unit

  • 8020302 - 1 Fan Module for Wall mount Enclosures

  • 8020305 - Adjustable Vertical Cable Organiser for use with 47U Rack nit

  • 8020311 - 2 Fan Module for Wall mount Enclosures

  • 8020314 - 19-inch Ventilated Front Panel, 1U

  • 8020318 - 19-inch Blanking Panel, 2U

  • 8020320 - 6U Server Cabinet 366 x 600 x 560 mm, single wall mount cabinet

  • 8020324 - 9U Server Cabinet 488 x 600 x 400 mm, single wall mount cabinet

  • 8020327 - 6U Server Cabinet 366 x 600 x 400 mm, single wall mount cabinet

  • 8020330 - 12U Server Cabinet 621 x 600 x 560 mm, single wall mount cabinet

  • 8020333 - 9U Server Cabinet 488 x 600 x 560 mm, single wall mount cabinet

  • 8020336 - 12U Server Cabinet 621 x 600 x 400 mm, single wall mount cabinet

Typical Applications

A server rack drawer, also known as a rackmount drawer or rackmount storage, fits into a server rack unit and is an ideal place to store equipment. These rack drawers can be placed on or underneath a rack or shelf and are ideal for items such as manuals, software, test equipment, keyboards and many others. This helps to save space and keep the area organised and tidy which is important in any server room or data centre environment.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.

Approvals

UL, GOST-R certificated.

Може да се интересувате от

€ 209,96

€ 209,96 Всеки (ex VAT)

RS PRO 6U-Rack Server Cabinet, 366 x 600 x 560mm

€ 209,96

€ 209,96 Всеки (ex VAT)

RS PRO 6U-Rack Server Cabinet, 366 x 600 x 560mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Rack Units

6U

Mounting Type

Wall

External Height

366 mm

External Width

600 mm

External Depth

560mm

External Dimensions

366 x 600 x 560mm

Colour

Grey

External Case Material

Steel

Страна на произход

Turkey

Детайли за продукта

Wall Mount Server Cabinets

From RS Pro, this range of server cabinets are ideal for housing small and medium sized networks. They are designed to be wall mounted and can accommodate a static load of up to 70 kg. These network cabinets offer a professional cable management solution and it is incredibly easy to install server racks within them.

These data cabinets feature a glass door and cylindrical lock as standard, which protects the hardware that runs your network. The side panels of the server rack cabinet can be opened from the inside, enhancing the security of the unit.

RS Pro rack cabinets are constructed from 1.2 mm thick steel and have an electrostatic power paint finish with a RAL 7035 grey colour. All models are supplied with 1 pair of heavy duty 19 inch mounting rails.

Options available:

  • 8020267 - 2U Server Rack Drawer, 500 mm x 483 mm

  • 8020273 – 2U Cantilever Shelf, 250 mm x 483 mm

  • 8020276 - 3U Server Rack Drawer, 500 mm x 483 mm

  • 8020279 – 1U Cantilever Shelf, 150 mm x 483 mm

  • 8020282 – 2U Cantilever Shelf, 400 mm x 483 mm

  • 8020295 - Adjustable Vertical Cable Organiser for use with 42U Rack Unit

  • 8020298 - Steel Cable Entry Panel for use with 1U Rack Unit

  • 8020302 - 1 Fan Module for Wall mount Enclosures

  • 8020305 - Adjustable Vertical Cable Organiser for use with 47U Rack nit

  • 8020311 - 2 Fan Module for Wall mount Enclosures

  • 8020314 - 19-inch Ventilated Front Panel, 1U

  • 8020318 - 19-inch Blanking Panel, 2U

  • 8020320 - 6U Server Cabinet 366 x 600 x 560 mm, single wall mount cabinet

  • 8020324 - 9U Server Cabinet 488 x 600 x 400 mm, single wall mount cabinet

  • 8020327 - 6U Server Cabinet 366 x 600 x 400 mm, single wall mount cabinet

  • 8020330 - 12U Server Cabinet 621 x 600 x 560 mm, single wall mount cabinet

  • 8020333 - 9U Server Cabinet 488 x 600 x 560 mm, single wall mount cabinet

  • 8020336 - 12U Server Cabinet 621 x 600 x 400 mm, single wall mount cabinet

Typical Applications

A server rack drawer, also known as a rackmount drawer or rackmount storage, fits into a server rack unit and is an ideal place to store equipment. These rack drawers can be placed on or underneath a rack or shelf and are ideal for items such as manuals, software, test equipment, keyboards and many others. This helps to save space and keep the area organised and tidy which is important in any server room or data centre environment.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.

Approvals

UL, GOST-R certificated.

Може да се интересувате от