Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 6mlPlastic Syringe, with Cap

Номер на артикул на RS: 496-748Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Product Capacity

6ml

Length

165mm

Product Material

PE

Cap Included

Yes

Страна на произход

United States

Детайли за продукта

RS PRO Syringes

Introducing the range of excellent-quality syringes from RS PRO. These syringes are made of durable, white plastic and have been designed to meet high customers' expectations. A plastic plunger ensures smooth and precise applications of oils, greases, adhesives, contact cleaners/lubricants etc.. Syringes are supplied with a protective cap.

Syringes are available in a selection of sizes and capacity:

6 ml - 496-748
• Length: 96 mm
• Tube Diameter - 15 mm

12 ml - 409-1448
• Length: 107 mm
• Tube Diameter: 20 mm

30 ml - 409-1448
• Length: 120 mm
• Tube Diameter: 26 mm

Features and Benefits:

• White syringe made of durable polyethene
• High-quality Plastic Plunger
• Supplied with a protective cap

Typical Applications:

Syringes are mostly used in the medical industry but they are also used by technicians, engineers and builders for dispensing adhesives such as glue, mucilage or paste onto materials for bondage purposes and liquids such as oil, grease or contact cleaners. Syringes are designed to be used manually.

Може да се интересувате от
RS PRO 5ml Plastic Syringe
€ 1,407Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 6mlPlastic Syringe, with Cap

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 6mlPlastic Syringe, with Cap
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 5ml Plastic Syringe
€ 1,407Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Product Capacity

6ml

Length

165mm

Product Material

PE

Cap Included

Yes

Страна на произход

United States

Детайли за продукта

RS PRO Syringes

Introducing the range of excellent-quality syringes from RS PRO. These syringes are made of durable, white plastic and have been designed to meet high customers' expectations. A plastic plunger ensures smooth and precise applications of oils, greases, adhesives, contact cleaners/lubricants etc.. Syringes are supplied with a protective cap.

Syringes are available in a selection of sizes and capacity:

6 ml - 496-748
• Length: 96 mm
• Tube Diameter - 15 mm

12 ml - 409-1448
• Length: 107 mm
• Tube Diameter: 20 mm

30 ml - 409-1448
• Length: 120 mm
• Tube Diameter: 26 mm

Features and Benefits:

• White syringe made of durable polyethene
• High-quality Plastic Plunger
• Supplied with a protective cap

Typical Applications:

Syringes are mostly used in the medical industry but they are also used by technicians, engineers and builders for dispensing adhesives such as glue, mucilage or paste onto materials for bondage purposes and liquids such as oil, grease or contact cleaners. Syringes are designed to be used manually.

Може да се интересувате от
RS PRO 5ml Plastic Syringe
€ 1,407Each (In a Pack of 10) (ex VAT)