RS PRO 6m Green Lifting Sling Webbing, 2t

Номер на артикул на RS: 729-3085Марка: RS PRO
brand-logo
Преглед на всички в Повдигащи сапани

Технически документи

Спецификации

Brand

RS Pro

Sling Type

Webbing

Straight Pull Load

2t

Safe Working Load 2-Leg

2800kg

Safe Working Load 4-Leg

2000kg

Safe Working Load Choke Hitch

1600kg

Length

6m

Width

60mm

Colour

Green

End Fittings

Eye to Eye Flat Eyes

Детайли за продукта

Flat Webbing Slings

This RS Pro Polyester Webbing Sling is designed to bear heavy loads whilst ensuring their safe. They are an extremely popular choice due to there lightweightness, toughness and its flexibility reduces shock while loading. The wide bearing surface helps to protect the load you are lifting from scratches and dents.

Features and Benefits

Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
Webbing sling ends in Becket Eyes

Typical Applications

Cargo Handling
Boat Handling
Construction
Logging

FAQ's

Benefits of using flat webbing slings?

Webbing slings have a number of advantages compared to other sling types, for a start their lightweight, which makes it easier to handle and transport.
However due to it being a lightweight alternative, it doesn't mean it can't handle heavy loads.
Being made from a softer material the sling won't damage your load in anyway.
Webbing slings won't weaken with age, as they don't corrode or rust.
Due to polyesters characteristics, webbing slings are shock absorbant.

Може да се интересувате от
RS PRO 3m Green Sling Webbing, 2t
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 85,49

€ 85,49 Всеки (ex VAT)

RS PRO 6m Green Lifting Sling Webbing, 2t

€ 85,49

€ 85,49 Всеки (ex VAT)

RS PRO 6m Green Lifting Sling Webbing, 2t
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 3m Green Sling Webbing, 2t
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Sling Type

Webbing

Straight Pull Load

2t

Safe Working Load 2-Leg

2800kg

Safe Working Load 4-Leg

2000kg

Safe Working Load Choke Hitch

1600kg

Length

6m

Width

60mm

Colour

Green

End Fittings

Eye to Eye Flat Eyes

Детайли за продукта

Flat Webbing Slings

This RS Pro Polyester Webbing Sling is designed to bear heavy loads whilst ensuring their safe. They are an extremely popular choice due to there lightweightness, toughness and its flexibility reduces shock while loading. The wide bearing surface helps to protect the load you are lifting from scratches and dents.

Features and Benefits

Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
Webbing sling ends in Becket Eyes

Typical Applications

Cargo Handling
Boat Handling
Construction
Logging

FAQ's

Benefits of using flat webbing slings?

Webbing slings have a number of advantages compared to other sling types, for a start their lightweight, which makes it easier to handle and transport.
However due to it being a lightweight alternative, it doesn't mean it can't handle heavy loads.
Being made from a softer material the sling won't damage your load in anyway.
Webbing slings won't weaken with age, as they don't corrode or rust.
Due to polyesters characteristics, webbing slings are shock absorbant.

Може да се интересувате от
RS PRO 3m Green Sling Webbing, 2t
P.O.A.Всеки (ex VAT)