RS PRO 6A British Standard Fuse, F1, 550V ac

Номер на артикул на RS: 521-2905Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Rating

6A

Fuse Size

F1

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 269-1

Application Category

gG

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

58.5mm

Body Diameter

13.8mm

Tag Type

Blade

Body Length

34.6mm

Body Height

34.6mm

Series

NSD

Fuse Dimensions

13.8 x 58.5mm

Страна на произход

India

Детайли за продукта

HRC Fuses

Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

Може да се интересувате от
Eaton 6A British Standard Fuse, F1, 550V ac
€ 45,521 Pack of 5 (ex VAT)
BS88 415V industrial HRC F1 fuse,6A
P.O.A.Each (In a Pack of 5) (ex VAT)

€ 23,38

€ 4,676 Each (In a Pack of 5) (ex VAT)

RS PRO 6A British Standard Fuse, F1, 550V ac

€ 23,38

€ 4,676 Each (In a Pack of 5) (ex VAT)

RS PRO 6A British Standard Fuse, F1, 550V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 20€ 4,676€ 23,38
25 - 120€ 3,942€ 19,71
125 - 245€ 3,40€ 17,00
250 - 495€ 3,04€ 15,20
500+€ 2,862€ 14,31
Може да се интересувате от
Eaton 6A British Standard Fuse, F1, 550V ac
€ 45,521 Pack of 5 (ex VAT)
BS88 415V industrial HRC F1 fuse,6A
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Current Rating

6A

Fuse Size

F1

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 269-1

Application Category

gG

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

58.5mm

Body Diameter

13.8mm

Tag Type

Blade

Body Length

34.6mm

Body Height

34.6mm

Series

NSD

Fuse Dimensions

13.8 x 58.5mm

Страна на произход

India

Детайли за продукта

HRC Fuses

Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

Може да се интересувате от
Eaton 6A British Standard Fuse, F1, 550V ac
€ 45,521 Pack of 5 (ex VAT)
BS88 415V industrial HRC F1 fuse,6A
P.O.A.Each (In a Pack of 5) (ex VAT)