RS PRO 69485 Series Straight Fitting, BSP 1/4 BSP Male to Push In 8 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 231-2741Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector A

BSP 1/4 BSP Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

1/4 in Male

Manufacturer Series

69485

Inlet Port

1/4 in Male

Страна на произход

Italy

Информацията за складовите наличности временно не е налична.

€ 54,96

€ 27,478 Each (In a Pack of 2) (ex VAT)

RS PRO 69485 Series Straight Fitting, BSP 1/4 BSP Male to Push In 8 mm, Threaded-to-Tube Connection Style

€ 54,96

€ 27,478 Each (In a Pack of 2) (ex VAT)

RS PRO 69485 Series Straight Fitting, BSP 1/4 BSP Male to Push In 8 mm, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Connector A

BSP 1/4 BSP Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

1/4 in Male

Manufacturer Series

69485

Inlet Port

1/4 in Male

Страна на произход

Italy