RS PRO 69220 Series Tee Threaded Adaptor, BSP 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Технически документи
Спецификации
Brand
RS ProConnector A
BSP 1/8 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Tee Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
1/8 in Male BSP
Manufacturer Series
69220
Connector D
Push In 6 mm
Inlet Port
1/8 in Male
Страна на произход
Italy
€ 113,15
€ 56,576 Each (In a Pack of 2) (ex VAT)
2
€ 113,15
€ 56,576 Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProConnector A
BSP 1/8 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Tee Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
1/8 in Male BSP
Manufacturer Series
69220
Connector D
Push In 6 mm
Inlet Port
1/8 in Male
Страна на произход
Italy