RS PRO 68Ω Carbon Film Resistor 2W ±5%

Технически документи
Спецификации
Brand
RS ProResistance
68Ω
Power Rating
2W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
1145
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Carbon Film Resistors 2W
The RS series of carbon film axial axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
€ 1,99
€ 0,199 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 1,99
€ 0,199 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 240 | € 0,199 | € 1,99 |
250 - 490 | € 0,184 | € 1,84 |
500 - 990 | € 0,161 | € 1,61 |
1000 - 2490 | € 0,142 | € 1,42 |
2500+ | € 0,124 | € 1,24 |
Технически документи
Спецификации
Brand
RS ProResistance
68Ω
Power Rating
2W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
1145
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Carbon Film Resistors 2W
The RS series of carbon film axial axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.