RS PRO 68kΩ Carbon Film Resistor 0.25W ±5%

Номер на артикул на RS: 739-7607Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Resistance

68kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → +350ppm/°C

Minimum Operating Temperature

-55°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Може да се интересувате от
Arcol 68kΩ Carbon Composition Resistor 0.25W ±5% RCC025 68K J
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO 68kΩ Carbon Film Resistor 0.5W ±5%
€ 0,012Each (In a Pack of 5000) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5000) (ex VAT)

RS PRO 68kΩ Carbon Film Resistor 0.25W ±5%

P.O.A.

Each (In a Pack of 5000) (ex VAT)

RS PRO 68kΩ Carbon Film Resistor 0.25W ±5%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Arcol 68kΩ Carbon Composition Resistor 0.25W ±5% RCC025 68K J
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO 68kΩ Carbon Film Resistor 0.5W ±5%
€ 0,012Each (In a Pack of 5000) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Resistance

68kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → +350ppm/°C

Minimum Operating Temperature

-55°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Може да се интересувате от
Arcol 68kΩ Carbon Composition Resistor 0.25W ±5% RCC025 68K J
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO 68kΩ Carbon Film Resistor 0.5W ±5%
€ 0,012Each (In a Pack of 5000) (ex VAT)