RS PRO 68dB SMD Square Wave External Piezo Buzzer, 11 x 9 x 1.7mm, 25V ac Max

Технически документи
Спецификации
Brand
RS ProMounting Type
Surface Mount
Maximum Supply Voltage
25V ac
Sound Level
68dB
Drive Type
External
Tone Type
Square Wave
Length
11mm
Depth
9mm
Height
1.7mm
Dimensions
11 x 9 x 1.7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Maximum Frequency
4.1kHz
Supply Current
4.5mA
Capacitance
12nF
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Square SMT Piezo transducers
Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.
Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMounting Type
Surface Mount
Maximum Supply Voltage
25V ac
Sound Level
68dB
Drive Type
External
Tone Type
Square Wave
Length
11mm
Depth
9mm
Height
1.7mm
Dimensions
11 x 9 x 1.7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Maximum Frequency
4.1kHz
Supply Current
4.5mA
Capacitance
12nF
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Square SMT Piezo transducers
Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.
Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption