Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 66mm dia 2W nom Speaker Driver, 8Ω

Номер на артикул на RS: 628-4737Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Speaker Part

Speaker Driver

Nominal Rated Power

2W

Impedance

Diameter

66mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Waterproof

Yes

Length

50mm

Width

50mm

Cone/Dome Material

PET

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Unflanged Polyester Cone Loudspeaker

This RS Pro unflanged round speaker features a cone and gasket that makes it suitable for applcations where there is a possibility of water. The speaker is perfect where a wide frequency is required, with nominal rated power of 2W and an impedance of 8 Ω.

Features and Benefits

Unflanged Round speaker
Water resistant
2W Power rating
Used in variety of applications

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,70

€ 5,70 Всеки (ex VAT)

RS PRO 66mm dia 2W nom Speaker Driver, 8Ω

€ 5,70

€ 5,70 Всеки (ex VAT)

RS PRO 66mm dia 2W nom Speaker Driver, 8Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Speaker Part

Speaker Driver

Nominal Rated Power

2W

Impedance

Diameter

66mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Waterproof

Yes

Length

50mm

Width

50mm

Cone/Dome Material

PET

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Unflanged Polyester Cone Loudspeaker

This RS Pro unflanged round speaker features a cone and gasket that makes it suitable for applcations where there is a possibility of water. The speaker is perfect where a wide frequency is required, with nominal rated power of 2W and an impedance of 8 Ω.

Features and Benefits

Unflanged Round speaker
Water resistant
2W Power rating
Used in variety of applications

Може да се интересувате от