RS PRO 63A Cartridge Fuse, 22 x 58mm

Номер на артикул на RS: 667-0337Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Rating

63A

Fuse Size

22 x 58mm

Voltage Rating

415V ac

Страна на произход

United Kingdom

Детайли за продукта

Lawson ME60 BS1361 House Service Fuse Link

400//415 Volt House Service Cut-Out Fuse-Links to BS1361: IEC60269-3
Rated voltage: 415a.c.
Fusing factor: Not exceeding 1.5 (class Q1) Rated breaking capacity 33kA at 0.3 p.f. (tested at 80 kA at 0.15 p.f)
BS1361 Type IIa

House Service Fuse Links

Lawson Type 'ME' and 'MF' fuse links are for use in single or three phase house service cut-outs or similar installations. The standardised BS 1361 breaking capacity of these fuse-links is 33kA at 0.3p.f. However to cater for increasing fault levels all Lawson house service cut-out fuse-links have been ASTA tested to 80kA at 0.15p.f.

Информацията за складовите наличности временно не е налична.

€ 74,30

€ 74,30 1 Box of 10 (ex VAT)

RS PRO 63A Cartridge Fuse, 22 x 58mm

€ 74,30

€ 74,30 1 Box of 10 (ex VAT)

RS PRO 63A Cartridge Fuse, 22 x 58mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Current Rating

63A

Fuse Size

22 x 58mm

Voltage Rating

415V ac

Страна на произход

United Kingdom

Детайли за продукта

Lawson ME60 BS1361 House Service Fuse Link

400//415 Volt House Service Cut-Out Fuse-Links to BS1361: IEC60269-3
Rated voltage: 415a.c.
Fusing factor: Not exceeding 1.5 (class Q1) Rated breaking capacity 33kA at 0.3 p.f. (tested at 80 kA at 0.15 p.f)
BS1361 Type IIa

House Service Fuse Links

Lawson Type 'ME' and 'MF' fuse links are for use in single or three phase house service cut-outs or similar installations. The standardised BS 1361 breaking capacity of these fuse-links is 33kA at 0.3p.f. However to cater for increasing fault levels all Lawson house service cut-out fuse-links have been ASTA tested to 80kA at 0.15p.f.