RS PRO 630VA 2 Output Chassis Mounting Transformer, 2 x 115V ac, IEC 61558-2-4

Номер на артикул на RS: 123-2503Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

630VA

Number of Outputs

2

Mounting Type

Screw Mount

Primary Winding Resistance

1.1 - 6.7Ω

Efficiency

90%

Length

150mm

Width

112mm

Depth

158mm

Dimensions

112 x 150 x 158mm

Fixing Hole Diameter

7.0 x 15mm

Weight

7.9kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-4

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Страна на произход

Poland

Детайли за продукта

RS Pro Universal Input Transformers

This series of input transformers from our trusted RS Pro brand are high quality and suitable for use in general applications. They are single phase transformers with screw connectors for universal input voltages, brackets for screw fixing or to DIN Rails. DIN Rail fixing is only for transformers up to 250 VA. These input transformers are 100% flash tested and electrical tested, and feature low noise laminations. With a fitted earth terminal, these transformers have a multi-tapped primary winding. All models are highly reliable and excellent quality.

Features and Benefits

• High efficiency
• Low regulation design
• Varnish impregnated
• Temperature Class B



What does a transformer do?

Transformers increase or decrease voltages within an AC circuit. You will find them in almost all electrical environments. As an example, some of the different types of power management units and how their voltages work are listed below.

Transformers - AC to AC
Power Supplies - AC to DC
DC Converters - DC to DC
Inverters - DC to AC (Pure or modified sine wave)

Може да се интересувате от

€ 292,74

€ 292,74 Всеки (ex VAT)

RS PRO 630VA 2 Output Chassis Mounting Transformer, 2 x 115V ac, IEC 61558-2-4

€ 292,74

€ 292,74 Всеки (ex VAT)

RS PRO 630VA 2 Output Chassis Mounting Transformer, 2 x 115V ac, IEC 61558-2-4

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 292,74
10+€ 263,46
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

630VA

Number of Outputs

2

Mounting Type

Screw Mount

Primary Winding Resistance

1.1 - 6.7Ω

Efficiency

90%

Length

150mm

Width

112mm

Depth

158mm

Dimensions

112 x 150 x 158mm

Fixing Hole Diameter

7.0 x 15mm

Weight

7.9kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-4

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Страна на произход

Poland

Детайли за продукта

RS Pro Universal Input Transformers

This series of input transformers from our trusted RS Pro brand are high quality and suitable for use in general applications. They are single phase transformers with screw connectors for universal input voltages, brackets for screw fixing or to DIN Rails. DIN Rail fixing is only for transformers up to 250 VA. These input transformers are 100% flash tested and electrical tested, and feature low noise laminations. With a fitted earth terminal, these transformers have a multi-tapped primary winding. All models are highly reliable and excellent quality.

Features and Benefits

• High efficiency
• Low regulation design
• Varnish impregnated
• Temperature Class B



What does a transformer do?

Transformers increase or decrease voltages within an AC circuit. You will find them in almost all electrical environments. As an example, some of the different types of power management units and how their voltages work are listed below.

Transformers - AC to AC
Power Supplies - AC to DC
DC Converters - DC to DC
Inverters - DC to AC (Pure or modified sine wave)

Може да се интересувате от